TE Connectivity ARE043.3K technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 400mA |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Package Quantity | 35 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Terminal Pitch | 2.54mm |
| Termination | Through Hole |
| Throw Configuration | SPST |
| Type | Switch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ARE043.3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.