TE Connectivity ARE063.3K technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Positions | 6 |
| RoHS Compliant | No |
| Terminal Pitch | 2.54mm |
| Termination | PCB |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ARE063.3K to view detailed technical specifications.
No datasheet is available for this part.