TE Connectivity ARE083.3K04 technical specifications.
| Actuator Type | Standard |
| Package/Case | DIP |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Package Quantity | 400 |
| Series | ARE |
| Terminal Pitch | 2.54mm |
| Termination | Solder |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ARE083.3K04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.