TE Connectivity AS1DG-RA technical specifications.
| Actuator Material | Thermoplastic |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Positions | 2 |
| Package Quantity | 25 |
| Tail Length | 3.3mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AS1DG-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.