DPDT slide switch featuring a latched, standard actuator with a 2.79mm travel and black Nylon, Polyamide, PA46 construction. Rated for 0.3A at 115V AC and 28V DC, with a silver-plated copper alloy contact material. Through-hole mounting with straight PC pins ensures secure termination. Offers a mechanical and electrical life of 15,000 cycles, operating within a -40°C to 80°C temperature range.
TE Connectivity ASE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.79mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Plating | Silver, Nickel |
| Depth | 8.38mm |
| Electrical Life | 15000Cycles |
| Length | 10.2mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 15000Cycles |
| Mount | Through Hole |
| Operating Force | 950gf |
| Orientation | Straight |
| Package Quantity | 51 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ASE |
| Switch Function | On-On |
| Switch Travel | 2.79mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ASE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
