
DPDT slide switch featuring a straight, upright mounting orientation with through-hole termination. This component offers a 2-position, On-On switch function with a 2.79mm actuator length and travel. Constructed with a copper alloy contact material and gold plating, it boasts an electrical and mechanical life of 15,000 cycles. Operating within a temperature range of -40°C to 80°C, it has a maximum voltage rating of 20V AC/DC and a flammability rating of UL94 V-0.
TE Connectivity ASE22G technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.79mm |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 0.4inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 15000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 950gf |
| Orientation | Straight |
| Package Quantity | 51 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| RoHS Compliant | No |
| Series | ASE |
| Switch Function | On-On |
| Switch Travel | 2.79mm |
| Tail Length | 0.16inch |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Type | Switch |
| Width | 7.37mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ASE22G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.