
DPDT slide switch featuring a right-angle PC pin termination for through-hole mounting. This standard actuator type offers a 2-position, On-On function with a 2.79mm travel and 2.67mm extended side slide. Rated for 0.3A at 115VAC and 28VDC, it utilizes silver-plated copper alloy contacts and boasts an electrical and mechanical life of 15,000 cycles. Operating within a -40°C to 80°C temperature range, the switch has a flammability rating of UL94 V-0.
TE Connectivity ASE22R technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.67mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 950gf |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ASE |
| Switch Function | On-On |
| Switch Travel | 2.79mm |
| Tail Length | 4.06mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ASE22R to view detailed technical specifications.
No datasheet is available for this part.
