
Standard slide switch featuring a natural polyester actuator and copper alloy contacts with silver, nickel, and gold plating. This non-illuminated, right-angle component offers a 400mA current rating and an electrical life of 15,000 cycles. Designed for through-hole PCB mounting, it operates within a temperature range of -40°C to 80°C and supports a maximum voltage rating of 20V AC/DC. Available in bulk packaging, this RoHS compliant switch provides On-On functionality with 4P3T and DPDT throw configurations.
TE Connectivity ASE22RG04 technical specifications.
| Actuator Color | Natural |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Nickel, Gold |
| Current Rating | 400mA |
| Electrical Life | 15000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, PCB |
| Orientation | Right Angle |
| Package Quantity | 255 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ASE |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 4P3T, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ASE22RG04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
