
TE Connectivity ASE22RL04 technical specifications.
| Actuator Type | Standard |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Silver |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 115V |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 6120 |
| RoHS Compliant | Yes |
| Series | ASE, Alcoswitch |
| Switch Function | On-On |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ASE22RL04 to view detailed technical specifications.
No datasheet is available for this part.