
4PDT slide switch with PC pins for through-hole mounting. Features a 300mA contact current rating at 115VAC/28VDC and a mechanical/electrical life of 15,000 cycles. The switch has a straight orientation, a 2.54mm lead pitch, and a 2.79mm actuator length made from Nylon, Polyamide, PA46. Operating temperature range is -40°C to 80°C.
TE Connectivity ASE42 technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.79mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Silver, Nickel |
| Depth | 8.38mm |
| Electrical Life | 15000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Pitch | 2.54mm |
| Length | 17.8mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 15000Cycles |
| Mount | Through Hole |
| Operating Force | 950gf |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ASE |
| Switch Function | On-On |
| Switch Travel | 2.79mm |
| Termination | PC Pins |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ASE42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
