
4PDT slide switch with a 20V AC/DC rating and 0.4VA power handling. Features gold-plated copper alloy contacts, a polyester actuator with a 2.79mm length and black color, and a straight, through-hole mounting orientation. Offers 15,000 electrical and mechanical cycles, operating between -40°C and 80°C. UL94 V-0 flammability rating and compliant with ELV standards.
TE Connectivity ASE42G technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.79mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 8.38mm |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 4 |
| Operating Force | 950gf |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ASE |
| Switch Function | On-On |
| Switch Travel | 2.79mm |
| Tail Length | 4.06mm |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ASE42G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.