
4PDT slide switch with a 2-position, On-On function. Features silver-plated copper alloy contacts, a polyester actuator, and surface mount termination with gull wing style. Rated for 115V AC/DC and 300mA, with an electrical and mechanical life of 15,000 cycles. Operates within a temperature range of -40°C to 80°C and meets UL94 V-0 flammability rating.
TE Connectivity ASE42L technical specifications.
| Actuator Color | Natural |
| Actuator Length | 2.79mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 15000Cycles |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 950gf |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ASE |
| Switch Function | On-On |
| Switch Travel | 2.79mm |
| Termination | Gull Wing |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 115V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ASE42L to view detailed technical specifications.
No datasheet is available for this part.
