4PDT slide switch with a 2-position, On-On function. Features a polyester actuator with a black finish and a standard actuator type. Offers a contact current rating of 300mA and a contact material of copper alloy with silver plating. Rated for 115V AC and 28V DC, with an electrical life of 15,000 cycles. Mounts via through-hole termination with PC pins and a 4.06mm tail length. Operates within a temperature range of -40°C to 80°C and meets UL94 V-0 flammability rating.
TE Connectivity ASE42R technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ASE |
| Switch Function | On-On |
| Tail Length | 4.06mm |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 115V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ASE42R to view detailed technical specifications.
No datasheet is available for this part.