TE Connectivity ASE42R04 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 15000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 115V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ASE |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 4P3T, 4PDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ASE42R04 to view detailed technical specifications.
No datasheet is available for this part.