
4PDT, 2-position, On-On slide switch with right-angle orientation and PC pin termination. Features gold-plated copper alloy contacts, a polyester actuator, and a UL94 V-0 flammability rating. Operates within a -40°C to 80°C temperature range with a maximum voltage rating of 20V AC/DC. Through-hole mount design with a 13.85mm depth and 4.06mm tail length.
TE Connectivity ASE42RG technical specifications.
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 13.85mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ASE |
| Switch Function | On-On |
| Tail Length | 4.06mm |
| Termination | PC Pins |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity ASE42RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.