
Standard slide switch with 4 poles and 3 positions, featuring PC pin termination for through-hole mounting. Offers a 300mA contact current rating at 115VAC or 28VDC, with a silver-plated copper alloy contact material. Designed for vertical orientation with an extended top slide actuator, it boasts an electrical life of 15,000 cycles and operates within a -40°C to 80°C temperature range. The polyester actuator is black, and the component meets UL94 V-0 flammability rating.
TE Connectivity ASE43 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 8.38mm |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 266 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ASE |
| Switch Function | On-On-On |
| Tail Length | 4.06mm |
| Termination | PC Pins |
| Throw Configuration | 4P3T |
| Voltage Rating (AC) | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ASE43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
