4 Position, 3 Throw (4P3T) slide switch with a straight, gull wing SMD termination. Features a polyester actuator with a 2.79mm length and black color. Rated for 0.3A at 115VAC and 28VDC, with electrical and mechanical life of 15,000 cycles. Operates within a temperature range of -40°C to 80°C and meets UL94 V-0 flammability rating.
TE Connectivity ASE43L technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.79mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Operating Force | 950gf |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ASE |
| Switch Function | On-On-On |
| Switch Travel | 2.67mm |
| Termination | Gull Wing |
| Throw Configuration | 4P3T |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ASE43L to view detailed technical specifications.
No datasheet is available for this part.