
TE Connectivity ASE43R technical specifications.
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 115V |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 266 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ASE |
| Switch Function | On-On-On |
| Tail Length | 4.06mm |
| Termination | PC Pin |
| Throw Configuration | 4P3T |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ASE43R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.