
4-pole, 3-throw (4P3T) slide switch with a 20V AC/DC rating and 0.4VA contact rating. Features gold-plated copper alloy contacts, a 2.67mm switch travel, and a 5.82mm polyester actuator. This right-angle, through-hole mounted component offers 15,000 electrical and mechanical life cycles, operates within a -40°C to 80°C temperature range, and has a UL94 V-0 flammability rating.
TE Connectivity ASE43RG technical specifications.
| Actuator Length | 5.82mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Operating Force | 950gf |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ASE |
| Switch Function | On-On-On |
| Switch Travel | 2.67mm |
| Tail Length | 4.06mm |
| Termination | PC Pin |
| Throw Configuration | 4P3T |
| Voltage Rating (AC) | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ASE43RG to view detailed technical specifications.
No datasheet is available for this part.