
6PDT 2-position slide switch featuring through-hole mounting and vertical orientation. Rated for 300mA at 115VAC or 28VDC, with silver-plated copper alloy contacts and a nylon actuator. Operating temperature range from -40°C to 80°C, with an electrical life of 10,000 cycles. UL94 V-0 flammability rating.
TE Connectivity ASE62 technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.79mm |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 8.38mm |
| Electrical Life | 10000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 1inch |
| Max Current Rating | 300mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 252 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ASE |
| Switch Function | On-On |
| Tail Length | 0.16inch |
| Termination | PC Pins |
| Throw Configuration | 6PDT |
| Type | Switch |
| Voltage Rating (AC) | 115V |
| Width | 7.37mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity ASE62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
