
TE Connectivity ASE6204 technical specifications.
| Actuator Color | Natural |
| Actuator Material | Polyester |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Silver |
| Electrical Life | 15000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 115V |
| Mount | PCB, Through Hole |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | 6PDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ASE6204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
