
6PDT slide switch featuring PC pin through-hole mounting and a straight orientation. This standard slide switch offers a 2-position, On-On function with a 2.79mm actuator length and travel. It is rated for 20VAC/20VDC and 0.4VA, with gold-plated copper alloy contacts and a polyester actuator. Operating temperature range is -40°C to 80°C, with electrical and mechanical life rated at 15,000 cycles.
TE Connectivity ASE62G technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.79mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 15000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 950gf |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ASE |
| Switch Function | On-On |
| Switch Travel | 2.79mm |
| Tail Length | 4.06mm |
| Termination | PC Pin |
| Throw Configuration | 6PDT |
| Voltage Rating (AC) | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ASE62G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
