6PDT slide switch featuring a 0.3A contact current rating at 115VAC/28VDC. Surface mountable with gull wing termination, this switch offers a 2-position, On-On function and a 2.79mm actuator length and travel. Constructed with a nylon actuator and copper alloy contacts plated in silver, it boasts an electrical and mechanical life of 15,000 cycles. Operating within a -40°C to 80°C temperature range, the component is housed in an SMD/SMT package.
TE Connectivity ASE62L technical specifications.
| Actuator Length | 2.79mm |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 1inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 15000Cycles |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 950gf |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| RoHS Compliant | No |
| Series | ASE |
| Switch Function | On-On |
| Switch Travel | 2.79mm |
| Termination | Gull Wing |
| Throw Configuration | 6PDT |
| Type | Switch |
| Width | 7.37mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ASE62L to view detailed technical specifications.
No datasheet is available for this part.
