6PDT slide switch featuring a standard actuator with a 5.82mm polyester actuator length and 2.79mm switch travel. This through-hole mounted component offers a 300mA contact current rating with silver-plated copper alloy contacts and a 2-position, On-On switch function. Operating between -40°C and 80°C, it supports 115V AC and 28V DC maximum voltage ratings, with a mechanical and electrical life of 15,000 cycles.
TE Connectivity ASE62R technical specifications.
| Actuator Length | 5.82mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 13.85mm |
| Electrical Life | 15000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 950gf |
| Package Quantity | 21 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ASE |
| Switch Function | On-On |
| Switch Travel | 2.79mm |
| Tail Length | 4.06mm |
| Termination | PC Pin |
| Throw Configuration | 6PDT |
| Voltage Rating (AC) | 115V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ASE62R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
