6PDT slide switch featuring PC pins for through-hole mounting. Offers a 2-position, On-On switch function with a right-angle orientation. Rated for 20VAC/20VDC and 0.4VA, with a gold-plated copper alloy contact material. Designed for an electrical life of 10,000 cycles and operates within a temperature range of -40°C to 80°C. Features a black polyester actuator and a UL94 V-0 flammability rating.
TE Connectivity ASE62RG technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 13.85mm |
| Electrical Life | 10000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 252 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ASE |
| Switch Function | On-On |
| Tail Length | 4.06mm |
| Termination | PC Pins |
| Throw Configuration | 6PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ASE62RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.