TE Connectivity ASE62RGL04 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 21 |
| Termination | SMD/SMT |
| Throw Configuration | 4P3T |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ASE62RGL04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.