
DPDT slide switch featuring a straight, through-hole mounting orientation with PC pin termination. This latched switch offers a 2-position operation with a 2.79mm actuator length and travel. Rated for 0.3A and 115V AC / 28V DC, it utilizes silver-plated copper alloy contacts and boasts an electrical and mechanical life of 15,000 cycles. Operating within a -40°C to 80°C temperature range, the switch has a white nylon actuator and meets UL94 V-0 flammability standards.
TE Connectivity ASF22 technical specifications.
| Actuator Color | White |
| Actuator Length | 2.79mm |
| Actuator Material | Nylon |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 15000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 950gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| RoHS Compliant | No |
| Series | ASF |
| Switch Function | On-On |
| Switch Travel | 2.79mm |
| Tail Length | 0.16inch |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Type | Switch |
| Width | 0.29inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ASF22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
