
2-position DPDT slide switch featuring a white polyester actuator and gold-plated copper alloy contacts. This through-hole mount component offers a 2.79mm switch travel and PC pin termination, with a straight orientation. Rated for 20V AC/DC, it boasts an electrical and mechanical life of 15,000 cycles, operating between -40°C and 80°C.
TE Connectivity ASF22G technical specifications.
| Actuator Color | White |
| Actuator Material | Polyester |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 8.37mm |
| Electrical Life | 15000Cycles |
| Length | 10.2mm |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 950gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ASF |
| Switch Function | On-On |
| Switch Travel | 2.79mm |
| Tail Length | 4.06mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| Width | 7.37mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity ASF22G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.