
4PDT standard slide switch with two positions and straight orientation. Features PC pin termination for through-hole mounting, a 2.79mm switch travel, and a 4.06mm tail length. Rated for 20VAC/20VDC and 0.4VA, with a gold-plated copper alloy contact material. Operates within a -40°C to 80°C temperature range, offering 15,000 electrical and mechanical life cycles. Polyester actuator in natural color.
TE Connectivity ASF42G technical specifications.
| Actuator Color | Natural |
| Actuator Material | Polyester |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 8.37mm |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 950gf |
| Orientation | Straight |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ASF |
| Switch Function | On-On |
| Switch Travel | 2.79mm |
| Tail Length | 4.06mm |
| Termination | PC Pins |
| Throw Configuration | 4PDT |
| Width | 7.37mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity ASF42G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.