
6PDT slide switch with a 300mA contact current rating and 115V AC maximum voltage rating. Features silver-plated copper alloy contacts, a white polyester actuator, and PC pin termination for through-hole mounting. Operates within a temperature range of -40°C to 80°C with an electrical life of 10,000 cycles. This vertical orientation switch has a 2-position, On-On function.
TE Connectivity ASF62 technical specifications.
| Actuator Color | White |
| Actuator Material | Polyester |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 8.37mm |
| Electrical Life | 10000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ASF |
| Switch Function | On-On |
| Tail Length | 4.06mm |
| Termination | PC Pins |
| Throw Configuration | 6PDT |
| Voltage Rating (AC) | 20V |
| Width | 7.37mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ASF62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.