TE Connectivity ASF62S04 technical specifications.
| Contact Current Rating | 300mA |
| Illumination Type | Non-Illuminated |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | ASF |
| Termination | Solder |
| Throw Configuration | 6PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ASF62S04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.