
TE Connectivity ASMD030F-2 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| ELV | Compliant |
| Hold Current | 230mA |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Size | 3.18mm |
| Time to Trip | 12s |
| Trip Current | 590mA |
| DC Rated Voltage | 60V |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ASMD030F-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.