TE Connectivity ASMD150-2 technical specifications.
| Current Rating | 40A |
| Hold Current | 1.27A |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 250mR |
| RoHS Compliant | No |
| Series | ASMD |
| Termination | SMD/SMT |
| Trip Current | 2.95A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ASMD150-2 to view detailed technical specifications.
No datasheet is available for this part.