TE Connectivity ATE1EGPC1 technical specifications.
| Actuator Style | Short Baton Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 5.99 |
| Product Length (mm) | 9.5 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 18 |
| Body Length (mm) | 9.5 |
| Body Depth (mm) | 5 |
| Body Height (mm) | 8 |
| Bushing Length (mm) | 3.98 |
| Terminal Length (mm) | 3.3 |
| Terminal Pitch (mm) | 2.54 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VDCVA |
| Electrical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Cage Code | SRP33 |
| EU RoHS | No |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity ATE1EGPC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.