Illuminated pushbutton switch featuring a momentary SPST contact configuration. Designed for panel mounting with solder termination, this switch operates at up to 2A and 36VDC. It offers a flush, round button actuator and functions within an operating temperature range of -20°C to 70°C.
TE Connectivity AV1610P712R04 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity AV1610P712R04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.