
The AWTP1504 is a DPDT toggle switch with illuminated actuator, rated for 20A contact current. Constructed with silver contact material and brass actuator, it features a mechanical life of 40,000 cycles. Operating temperature range is -20°C to 70°C, with a termination type of tab. This switch is compliant with RoHS regulations and has an IP67 rating for dust and water resistance.
TE Connectivity AWTP1504 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Tab |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AWTP1504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
