
The AWTR1504 is a DPDT toggle switch with a contact current rating of 20A and silver contact material. It features a brass actuator with a length of 17.5mm and is rated for operation between -20°C and 70°C. The switch is illuminated and has a mechanical life of 40,000 cycles. It is available in a package quantity of 100 and is compliant with RoHS regulations.
TE Connectivity AWTR1504 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Bushing, Panel |
| Package Quantity | 100 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AWTR1504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.