Non-isolated POL DC/DC converter with a maximum output power of 27.5W. Features a maximum output current of 5A and an adjustable output voltage range from 750mV to 5.5V, with a nominal output of 5V. Operates with an input voltage range of 10V to 14V. This component is lead-free and supplied in tape and reel packaging.
TE Connectivity AXA005A0X-SRZ technical specifications.
| Depth | 20.3mm |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 10V |
| Max Output Current | 5A |
| Max Output Power | 27.5W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 750mV |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AXA005A0X-SRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.