
TE Connectivity AXA010A0X3-SRZ technical specifications.
| Package/Case | SMD/SMT |
| Depth | 33mm |
| Height | 8.28mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 10V |
| Max Output Current | 10A |
| Max Output Power | 55W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 750mV |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Width | 13.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AXA010A0X3-SRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.