TE Connectivity B-138S technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SCREW |
| Manufacturer Series | B-138S |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity B-138S to view detailed technical specifications.
No datasheet is available for this part.