
DPDT Power Relay with a 10A contact current rating and 26.5VDC coil voltage. Features a 300 Ohm coil resistance, 88.3mA coil current, and 2.341W coil power. Operates within a -65°C to 125°C temperature range, with 15ms operate and release times. DIP package with PC pin termination, suitable for general purpose applications.
TE Connectivity B07D034BC2-0053 technical specifications.
| Actuating System | DC |
| Package/Case | DIP |
| Coil Current | 88.3mA |
| Coil Power | 2.341W |
| Coil Resistance | 300R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 27.3mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Plain Case |
| Operate Time | 15ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | No |
| Series | Military, MIL-R-5757/23, 07, CII |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| DC Rated Voltage | 26.5V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity B07D034BC2-0053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.