
This general purpose relay is designed for DC actuation and features a non-latching coil with a resistance of 300 ohms and a power consumption of 2.341 watts. The relay has a maximum current rating of 10 amps and a maximum voltage rating of 28 volts DC. It operates within a temperature range of -65°C to 125°C and has a contact material of silver and cadmium. The relay is mounted on a chassis and has a DPDT throw configuration.
TE Connectivity B07D112BC4-0203 technical specifications.
| Actuating System | DC |
| Coil Current | 93.3mA |
| Coil Power | 2.341W |
| Coil Resistance | 300R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount |
| Operate Time | 10ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | Military, MS27245, 07, CII |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity B07D112BC4-0203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.