TE Connectivity B07D631BC2 technical specifications.
| Actuating System | DC |
| Coil Power | 2.341W |
| Coil Resistance | 300R |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 10A |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Chassis Mount |
| Termination | Socket |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B07D631BC2 to view detailed technical specifications.
No datasheet is available for this part.