TE Connectivity B07D632BZ2-0353 technical specifications.
| Actuating System | DC |
| Coil Power | 553mW |
| Coil Resistance | 170R |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 10A |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Chassis Mount |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity B07D632BZ2-0353 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.