TE Connectivity B07D692BZ2-0011 technical specifications.
| Actuating System | DC |
| Coil Current | 88.33mA |
| Coil Power | 2.341W |
| Coil Resistance | 300R |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Depth | 13.34mm |
| Height | 25.7mm |
| Length | 44.45mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount |
| Operate Time | 15ms |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity B07D692BZ2-0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.