DPDT Power Relay with a 10A contact current rating and 26.5VDC coil voltage. Features a non-latching coil type, 88.3mA coil current, and 2.341W coil power. Operates within a -65°C to 125°C temperature range with a 15ms operate and release time. Chassis mountable with solder termination and a silver, cadmium contact material.
TE Connectivity B07D932BC2-0348 technical specifications.
| Actuating System | DC |
| Coil Current | 88.3mA |
| Coil Power | 2.341W |
| Coil Resistance | 300R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Depth | 15.88mm |
| ELV | Non-Compliant |
| Height | 25.7mm |
| Length | 41.4mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Operate Time | 15ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | No |
| Series | Military, MIL-R-5757/23, 07, CII |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity B07D932BC2-0348 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
