TE Connectivity B07D934BZ2-0356 technical specifications.
| Actuating System | DC |
| Coil Power | 1.906W |
| Coil Resistance | 170R |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 10A |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Socket |
| Termination | Socket |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity B07D934BZ2-0356 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.