TE Connectivity B07D992BB2-0117 technical specifications.
| Actuating System | DC |
| Coil Power | 1.92W |
| Coil Resistance | 75R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Chassis Mount |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity B07D992BB2-0117 to view detailed technical specifications.
No datasheet is available for this part.