TE Connectivity B07D992BE2-0132 technical specifications.
| Actuating System | DC |
| Coil Current | 15.8mA |
| Coil Power | 1.895W |
| Coil Resistance | 7.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Chassis Mount |
| Operate Time | 15ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | No |
| Series | Military, MIL-R-5757/23, 07, CII |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity B07D992BE2-0132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.