TE Connectivity B10480 technical specifications.
| Color | Black |
| ELV | Non-Compliant |
| Height | 13mm |
| Lead Free | Lead Free |
| Length | 7.92mm |
| Material | NEOPRENE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | TT |
| Switch Type | Toggle |
| Width | 7.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity B10480 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.